Part Details for 7010510075 by 3M Electronics
Overview of 7010510075 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010510075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 5096664, 51125122603, 3M� Microfinishing Film Roll 373L, 30 Mic 5MIL, 1/2 in x 225 ft x 3 in (12.7mmx68.5m), Plastic Core, ASO Our 3M� Microfinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance finishes on parts used in metalworking applications. UPC: 00051125122603 RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$34.4800 | Buy Now |