Part Details for 7010512389 (ALTERNATE: 00051119291346) by 3M
Overview of 7010512389 (ALTERNATE: 00051119291346) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010512389 (ALTERNATE: 00051119291346)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72682204
|
RS | Cloth Belt 237AA, 4 in x 11 in, Filmlok | 3M 7010512389 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 | RFQ |