Part Details for 7010512578 by 3M Interconnect
Overview of 7010512578 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010512578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010512578-ND
|
DigiKey | PSA CLOTH DISC 348D 80 X-WEIGHT Min Qty: 1250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4726 | Buy Now |
DISTI #
517-7010512578
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, 80 X-weight, 5 in x NH, D/F 5HL, Die 500FH | 0 |
|
$1.2900 / $1.5500 | Order Now |
DISTI #
MMM7010512578
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 80 X-W | Americas - 0 in Stock |
|
Buy Now |