Part Details for 7010514012 by 3M Electronics
Overview of 7010514012 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010514012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119031317, 51119224993, 51119335750, 6327605, 6405943, 6406358, 6436543, 3M� Cloth Belt 464W, 600 YF-weight, 9 in x 120 in, Sine-lok, Single-flex 3M� Cloth Belt 464W is an abrasive sanding belt constructed on a heavy, YF-weight backing that features closed coat construction for aggressive sanding action. The silicon carbide abrasive, Cork Particles and flexible backing make this cloth an ideal product for metal surface sanding and final cosmetic polish, including the required "blue" finish on stainless steel. UPC: 00051119031317 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$100.3900 | Buy Now |