Part Details for 7010515265 by 3M Electronics
Overview of 7010515265 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010515265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6421423, 6443924, 3M� Trizact� Cloth Belt 337DC, A300 X-weight, 6 in x 264 in, Film-lok, No Flex Our 3M� Trizact� Cloth Belt 337DC delivers consistently in intermediate to final finish, medium pressure applications. Designed with aluminum oxide and a grinding aid on a durable X- weight cloth backing, this belt is available in widths from 1/2 to 24 inches and grades from A300 to A30. UPC: 00638060691809 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$95.4400 | Buy Now |