There are no models available for this part yet.
Overview of 7010518146 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010518146 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7010518146-ND
|
DigiKey | ROLOCDISC 361F 80 YF-WEIGHT TS 1 Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7244 | Buy Now | |
DISTI #
517-7010518146
|
Mouser Electronics | Other Tools 3M Roloc Disc 361F, 80 YF-weight, TS, 1 in, Die RS100N | 0 |
|
$0.6150 / $0.8410 | Order Now | |
DISTI #
MMM7010518146
|
Heilind Electronics | 3M ROLOC DISC 361F, 80 YF-WEIG | Americas - 0 in Stock |
|
Buy Now |