There are no models available for this part yet.
Overview of 7010518264 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010518264 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7010518264-ND
|
DigiKey | PSA CLOTH DISC 777F 36 YF-WEIGHT Min Qty: 2000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2416 | Buy Now | |
DISTI #
517-7010518264
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 777F, 36 YF-weight, 3 in x NH, Die 300V | 0 |
|
$2.2600 / $2.5100 | Order Now | |
DISTI #
MMM7010518264
|
Heilind Electronics | 3M PSA CLOTH DISC 777F, 36 YF- | Americas - 0 in Stock |
|
Buy Now |