Part Details for 7010518507 by 3M Interconnect
Overview of 7010518507 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010518507-ND
|
DigiKey | PSA CLOTH DISC 348D 24 X-WEIGHT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1940 | Buy Now |
DISTI #
517-7010518507
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, 24 X-weight, 14 in x 2-1/2 in, Die 1400F | 0 |
|
$15.4500 / $18.3100 | Order Now |
DISTI #
MMM7010518507
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 24 X-W | Americas - 0 in Stock |
|
Buy Now |