Part Details for 7010518546 by 3M Interconnect
Overview of 7010518546 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010518546-ND
|
DigiKey | PSA CLOTH DISC 348D 60 X-WEIGHT Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2130 | Buy Now |
DISTI #
517-7010518546
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, 60 X-weight, 18 in x 14-1/4 in x 5 in, Die1800BA | 0 |
|
$20.2100 / $23.1000 | Order Now |
DISTI #
MMM7010518546
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 60 X-W | Americas - 0 in Stock |
|
Buy Now |