Part Details for 7010518556 by 3M Interconnect
Overview of 7010518556 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010518556-ND
|
DigiKey | PSA CLOTH DISC 348D P150 X-WEIGH Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2190 | Buy Now |
DISTI #
517-7010518556
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, P150 X-weight, 20 in x NH, Die 2000D | 0 |
|
$21.8400 / $24.9600 | Order Now |
DISTI #
MMM7010518556
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, P150 X | Americas - 0 in Stock |
|
Buy Now |