Part Details for 7010518672 by 3M Electronics
Overview of 7010518672 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6426545, 3M� Stikit� Paper Disc 763U, 60 F-weight, 8 in x NH, Die 800L 3M� Stikit� Paper Disc 763U provides a super-fast cut rate with an engineered blend of aluminum oxide and 3M� Ceramic Abrasive Grain. A resin bond helps to reduce heat and an extra heavy F-weight, flexible paper backing supports demanding applications. UPC: 00638060705438 RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.9800 | Buy Now |