Part Details for 7010533209 by 3M Electronics
Overview of 7010533209 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119225280, 6266563, 6405764, 6421762, 6434523, 6443071, 3M� Microfinishing Film Belt 272L, 60 Mic, Type UK, 52 in x 103 in Our 3M� Microfinishing Film Belt 272L was designed to deliver close tolerance precision finishes on a versatile range of substrates � from gelcoat and soft rubber to fiberglass and metals. UPC: 00051119225280 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$197.5700 | Buy Now |