Part Details for 7010533604 (ALTERNATE: 00051119138801) by 3M
Overview of 7010533604 (ALTERNATE: 00051119138801) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533604 (ALTERNATE: 00051119138801)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74456413
|
RS | Microfinishing Film 372L, 40 Mic 5MIL, 1.575 in x 300 ft x 1 in, Plastic Core | 3M 7010533604 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$193.1700 | RFQ |