Part Details for 7010533740 by 3M Electronics
Overview of 7010533740 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119179743, 6411091, 3M� Microfinishing Film Roll 472L, 60 Mic 5MIL, Type E, 1.063 in x 449 ft x 3 in (27mmx137m), Plastic Core, ASI, ERMB 3M� Microfinishing Film Roll 472L was designed for superfinishing and powertrain microfinishing. This roll helps achieve uniform, consistent finishes on parts where close tolerances are important. UPC: 00051119179743 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$163.4200 | Buy Now |