Part Details for 7010533889 by 3M Electronics
Overview of 7010533889 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6424120, 3M� Diamond Microfinishing Film Roll 675L, 30 Mic, 4 in x 150 ft x 3 in (101.6mmx45.75m), Keyed Core, ASO Designed with a strong polyester film backing and sharp diamond mineral, the 3M� Diamond Microfinishing Film Roll 675L delivers fine finishes on hard metals like thermal spray coating, ceramics, carbides, chilled iron and granite. UPC: 00638060710142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,423.7200 | Buy Now |