Part Details for 7010533996 by 3M Electronics
Overview of 7010533996 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119289831, 6434374, 3M� Flexible Diamond Roll 6456J, M125, Type YFB, Pattern 18, Black, 4 in x 5 ft x 3 in, Keyed Core, ASO, Backsized Built with our lowest stretch backing, 3M� Flexible Diamond 6456J excels at grinding and finishing hard-to-grind materials such as thermal sprays, carbides, ceramics, chilled iron, non-ferrous and others. Metal bonding of the diamond grain to the cloth backing ensures durability, and our multiple open dot patterns deliver a range of capabilities from stock removal to finer surface finishes. UPC: 00051119289831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$968.2600 | Buy Now |