Part Details for 70105711 by Picotronic
Overview of 70105711 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70105711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL650-5-NT-90
|
TME | Module: laser, 5mW, red, line, 650nm, 5VDC, 30mA, 90° Min Qty: 1 | 5 |
|
$62.1300 | Buy Now |