Part Details for 70106596 by Picotronic
Overview of 70106596 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70106596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD635-1-5-15MM/1CM
|
TME | Module: laser, 1mW, red, dot, 635nm, 4.5÷5.5VDC, 15÷40mA Min Qty: 1 | 3 |
|
$44.7400 | Buy Now |