-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8713
|
Newark | Conn Housing, Plug, 6Pos, 2.54Mm, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 70107-0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.1630 | Buy Now |
DISTI #
25M5092
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Contacts, Connector Type:Plug & Socket Housing, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 70107-0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 / $1.4300 | Buy Now |
DISTI #
0701070040
|
Avnet Americas | Conn Housing M 6 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0701070040) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6105 / $0.8091 | Buy Now |
DISTI #
01AH8713
|
Avnet Americas | Conn Housing M 6 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 01AH8713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 72 Partner Stock |
|
$0.9950 / $1.3600 | Buy Now |
DISTI #
538-70107-0040
|
Mouser Electronics | Headers & Wire Housings HSG 6P W/EARS SINGLE ROW RoHS: Compliant | 1953 |
|
$0.6350 / $0.9800 | Buy Now |
DISTI #
71463189
|
RS | SL WtW Conn SR W/MtgE Opt B 6Ckt | Molex Incorporated 70107-0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$1.0100 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.54mm Crimp ST Panel Mount SL™ Bag RoHS: Compliant |
50 Partner Stock |
|
$0.5000 / $0.7670 | Buy Now |
DISTI #
77312106
|
Verical | Conn Housing PL 6 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag Min Qty: 150 Package Multiple: 1 | Americas - 1751 |
|
$0.6471 / $0.7258 | Buy Now |
|
Quest Components | 33 |
|
$2.1325 / $3.4120 | Buy Now | |
DISTI #
70107-0040
|
TTI | Headers & Wire Housings HSG 6P W/EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5570 / $0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-0040
Molex
6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081; 16-02-0077; 16-02-0107, POLARIZED | |
Body Depth | 0.955 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Manufacturer Series | 70107 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |