-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M2609
|
Newark | Sl Wtw Conn Sr W/Mtg R W/Mtge Opt B 24Ckt |Molex 70107-0058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1075 |
|
$2.8400 / $4.3000 | Buy Now |
DISTI #
59H2467
|
Newark | Sl Wtw Conn Sr W/Mtge Opt B 24Ckt |Molex 70107-0058 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.3700 | Buy Now |
DISTI #
538-70107-0058
|
Mouser Electronics | Headers & Wire Housings SL WtW Conn SR W/Mtg R W/MtgE Opt B 24Ckt RoHS: Compliant | 1180 |
|
$1.6000 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1075 Partner Stock |
|
$1.3100 / $1.9500 | Buy Now |
DISTI #
4252988
|
Farnell | CONNECTOR HOUSING, PLUG, 24POS, 2.54MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 550 |
|
$2.9886 | Buy Now |
|
Master Electronics | Conn Housing M 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1075 Partner Stock |
|
$1.3100 / $1.9500 | Buy Now |
DISTI #
10195472
|
TestEquity LLC | Molex 70107-0058 SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 24 Circuits, Black | 1075 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-0058
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-0058
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Depth | 0.955 inch | |
Body Length | 2.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |