-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5042/BEA | Rochester Electronics LLC | 5042 - Analog Switch, Spdt, 1-Channel, 75 Ohms - Dual marked (M38510/10503BEA) | |
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50428-X096XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1555
|
Newark | Sl Wtw Conn Sr W/Mtge Opt F 8Ckt, Latch |Molex 70107-5042 (Alternate Part Number: 889056154987 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.3700 / $2.2600 | Buy Now |
DISTI #
56Y0454
|
Newark | Connector Housing, Plug, 8Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts Rohs Compliant: Yes |Molex 70107-5042 (Alternate Part Number: 889056154987 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
0701075042
|
Avnet Americas | Conn Housing M 8 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075042) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8710 | Buy Now |
DISTI #
538-70107-5042
|
Mouser Electronics | Headers & Wire Housings SL WtW Conn SR PANEL MNT PLG W/TPA 8CKT RoHS: Compliant | 418 |
|
$1.1400 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant |
250 Partner Stock |
|
$0.8980 / $1.2500 | Buy Now |
DISTI #
701075042-MOL
|
TME | 70107-5042 Min Qty: 24 | 250 |
|
$1.7545 / $1.7550 | Buy Now |
|
Master Electronics | Conn Housing M 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant |
250 Partner Stock |
|
$0.8980 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-5042
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-5042
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |