Part Details for 701070048 by Molex
Overview of 701070048 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701070048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-701070048-ND
|
DigiKey | SL WTW CONN SR W/MTGE OPT B 14CK Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
993 In Stock |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
77312974
|
Verical | Conn Housing M 14 POS 2.54mm Crimp ST Panel Mount SL™ Bag Min Qty: 150 Package Multiple: 1 | Americas - 3600 |
|
$0.7571 / $0.9032 | Buy Now |
DISTI #
65677735
|
Verical | Conn Housing M 14 POS 2.54mm Crimp ST Panel Mount SL™ Bag Min Qty: 64 Package Multiple: 1 | Americas - 993 |
|
$0.9500 / $0.9800 | Buy Now |
DISTI #
701070048
|
Avnet Abacus | Conn Housing M 14 POS 2.54mm Crimp ST Bag (Alt: 701070048) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |