Part Details for 70108477 by Picotronic
Overview of 70108477 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70108477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL635-5-6-60-9X20
|
TME | Module: laser, 5mW, red, line, 635nm, 3÷6VDC, 2÷5mA, 60° Min Qty: 1 | 10 |
|
$23.3600 | Buy Now |