Part Details for 70110227 by Picotronic
Overview of 70110227 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70110227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB658-50-230
|
TME | Module: laser, 50mW, red, line, 658nm, 5÷15mA, 90°, 207÷253VAC Min Qty: 1 | 1 |
|
$496.7000 | Buy Now |