Part Details for 701104-M by TE Connectivity
Overview of 701104-M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF3701104 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15 in) Gold, M3 Threaded Rear Insert, Without Boardlock | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for 701104-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-701104-M-ND
|
DigiKey | THERMISTOR Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$748.7120 / $920.6200 | Buy Now |
|
Onlinecomponents.com | 44004RC-BP,THERM,ROHS RoHS: Compliant | 0 |
|
$719.0600 / $1,796.9100 | Buy Now |
|
Master Electronics | 44004RC-BP,THERM,ROHS RoHS: Compliant | 0 |
|
$719.0600 / $1,796.9100 | Buy Now |
Part Details for 701104-M
701104-M CAD Models
701104-M Part Data Attributes
|
701104-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
701104-M
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR |