Part Details for 701105 by TE Connectivity
Overview of 701105 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF3701105 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Threaded Rear Insert with M3 Screwlock Installed, Without Boardlock | |
470-1105-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm, NEXLEV | |
470-1105-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm,LEAD FREE, NEXLEV |
Price & Stock for 701105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11032575-00
|
Avnet Americas | - Bulk (Alt: 11032575-00) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
11032575-00
|
Avnet Abacus | (Alt: 11032575-00) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |