Part Details for 70112580 by Picotronic
Overview of 70112580 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70112580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC650-5-24F-14X55
|
TME | Module: laser, 5mW, red, line, 650nm, 21.6÷26.4VDC, 5÷30mA, 90° Min Qty: 1 | 5 |
|
$130.3100 | Buy Now |