Part Details for 7012ADLL by TE Connectivity
Overview of 7012ADLL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7012ADLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-7012ADLL
|
Mouser Electronics | Time Delay & Timing Relays RoHS: Not Compliant | 0 |
|
$775.7200 / $787.3600 | Order Now |
DISTI #
70132144
|
RS | Relay, Electropneumatic, On Delay, DPDT, 110/120 VAC, 5-50 Sec, 7000 Series | TE Connectivity 7012ADLL RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$833.3700 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches - Instant Transfer |
4 In Stock |
|
$646.5000 / $779.6600 | Buy Now |
DISTI #
TE Connectivity 7012ADLL
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 4 |
|
Buy Now | |
DISTI #
000000000002763878
|
Sager | Time Delay & Timing Relays 7012ADLL Min Qty: 1 | 0 |
|
$652.7200 / $842.2400 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches - Instant Transfer |
4 In Stock |
|
$646.5000 / $779.6600 | Buy Now |
Part Details for 7012ADLL
7012ADLL CAD Models
7012ADLL Part Data Attributes
|
7012ADLL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012ADLL
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |