Part Details for 7012ADN by TE Connectivity
Overview of 7012ADN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7012ADN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4865
|
Newark | 7012Adn=110V 50Hz .5-5 Secs+N |Agastat Te Connectivity 7012ADN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.2200 / $443.6700 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz | 0 |
|
$344.2100 / $480.6400 | Buy Now |
DISTI #
000000000002763882
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz | 0 |
|
$344.2100 / $480.6400 | Buy Now |
Part Details for 7012ADN
7012ADN CAD Models
7012ADN Part Data Attributes:
|
7012ADN
TE Connectivity
Buy Now
|
Compare Parts:
7012ADN
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |