Part Details for 7012AEL by TE Connectivity
Overview of 7012AEL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012AEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4649
|
Newark | 7012Ael=Rly, std, on,2P,120Vac,2 Rohs Compliant: No |Agastat Te Connectivity 7012AEL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$668.1100 / $730.1500 | Buy Now |
DISTI #
7012AEL-ND
|
DigiKey | RELAY TIME DELAY 200SEC 10A 240V Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$674.7900 | Buy Now |
DISTI #
655-7012AEL
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 110V 10A RoHS: Not Compliant | 0 |
|
$674.7900 | Order Now |
DISTI #
71707840
|
RS | TE, A&D High Performance Group, Relay, 7012AEL=RLY, STD, ON,2P,120VAC,2 | TE Connectivity 7012AEL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$735.5500 / $835.8400 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer | 0 |
|
$555.3600 / $775.4800 | Buy Now |
DISTI #
000000000003352783
|
Sager | Time Delay & Timing Relays 2FormC DPDT 110V 10A Min Qty: 1 | 0 |
|
$636.2900 / $681.7400 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer | 0 |
|
$555.3600 / $775.4800 | Buy Now |
Part Details for 7012AEL
7012AEL CAD Models
7012AEL Part Data Attributes:
|
7012AEL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012AEL
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |