Part Details for 7012AK by TE Connectivity
Overview of 7012AK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1929
|
Newark | Time Delay Relay, Dpdt, 300S, 240Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:300S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7012AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.8700 / $575.4100 | Buy Now |
DISTI #
A115745-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$533.5240 / $553.2800 | Buy Now |
DISTI #
655-7012AK
|
Mouser Electronics | Time Delay & Timing Relays 120VAC DPDT 2 C/O 1-300S ON-DELAY RoHS: Not Compliant | 0 |
|
$533.5300 / $555.5500 | Order Now |
DISTI #
70132259
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 120/110AC, 1-300 sec. | TE Connectivity 7012AK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$497.9500 / $553.2800 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz |
14 On Order |
|
$454.8800 / $559.1000 | Buy Now |
DISTI #
2-1423157-4
|
TTI | Time Delay & Timing Relays 7012AK Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$543.4700 | Buy Now |
DISTI #
TE Connectivity 7012AK
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz |
14 On Order |
|
$454.8800 / $559.1000 | Buy Now |
Part Details for 7012AK
7012AK CAD Models
7012AK Part Data Attributes:
|
7012AK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012AK
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |