Part Details for 7012BA by TE Connectivity
Overview of 7012BA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8692
|
Newark | 7012Ba=Rly, std, on,2P,240Vac,1 Rohs Compliant: No |Agastat Te Connectivity 7012BA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.7200 / $622.6200 | Buy Now |
DISTI #
7012BA-ND
|
DigiKey | RELAY TIME DELAY 1SEC 10A 240V Min Qty: 8 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$575.4138 | Buy Now |
DISTI #
655-7012BA
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 240VAC 1 | 6 |
|
$554.7900 / $575.3400 | Buy Now |
DISTI #
71994402
|
RS | Relay, 7012Ba=Std, On, 2P, 240Vac,1 | TE Connectivity 7012BA RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$616.5100 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 240VAC 60 Hz / 220VAC 50Hz |
8 In Stock |
|
$510.0600 / $528.4600 | Buy Now |
DISTI #
52135990
|
Verical | Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 7 |
|
$620.4307 / $635.1683 | Buy Now |
DISTI #
000000000002763917
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 240VAC 1 Min Qty: 1 | 0 |
|
$445.1000 / $610.4100 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec On Delay - 240VAC 60 Hz / 220VAC 50Hz |
8 In Stock |
|
$510.0600 / $528.4600 | Buy Now |
Part Details for 7012BA
7012BA CAD Models
7012BA Part Data Attributes
|
7012BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012BA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.1-1s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |