Part Details for 7012JI by TE Connectivity
Overview of 7012JI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0157
|
Newark | Te Connectivity/Agastat Brand |Agastat Te Connectivity 7012JI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.2000 / $680.6500 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min On Delay - 208VAC | 0 |
|
$617.4700 / $709.1500 | Buy Now |
DISTI #
7-1437443-2
|
TTI | Time Delay & Timing Relays 7012JI Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$655.8200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min On Delay - 208VAC | 0 |
|
$617.4700 / $709.1500 | Buy Now |
Part Details for 7012JI
7012JI CAD Models
7012JI Part Data Attributes
|
7012JI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012JI
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 208 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |