Part Details for 7012OC by TE Connectivity
Overview of 7012OC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1713
|
Newark | 7012Oc=Rly,std,on,2P,24Vdc,15 |Agastat Te Connectivity 7012OC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$869.4400 | Buy Now |
DISTI #
93B2250
|
Newark | 7012Oc=Rly,std,on,2P,24Vdc,15 Rohs Compliant: No |Agastat Te Connectivity 7012OC Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$594.1500 / $649.3200 | Buy Now |
DISTI #
A104676-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 8 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.0875 | Buy Now |
DISTI #
655-7012OC
|
Mouser Electronics | Time Delay & Timing Relays 7012OC RoHS: Not Compliant | 0 |
|
$578.5800 / $600.0100 | Order Now |
DISTI #
70132272
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 24DC, 1.5-15 sec., 7000 | TE Connectivity 7012OC RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$636.5900 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 24VDC |
6 On Order |
|
$595.7200 / $660.8500 | Buy Now |
DISTI #
1-1423159-2
|
TTI | Time Delay & Timing Relays 7012OC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$449.9400 / $594.8300 | Buy Now |
DISTI #
000000000002764029
|
Sager | Time Delay & Timing Relays 7012OC Min Qty: 1 | 0 |
|
$565.8500 / $606.2700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 24VDC |
6 On Order |
|
$595.7200 / $660.8500 | Buy Now |
Part Details for 7012OC
7012OC CAD Models
7012OC Part Data Attributes
|
7012OC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012OC
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |