Part Details for 7012PKLX by TE Connectivity
Overview of 7012PKLX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7012PKLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 125VDC - Aux Switch - Instant Transfer - Panel Mount | 0 |
|
$608.2500 / $1,110.6500 | Buy Now |
DISTI #
000000000002764083
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$590.7200 / $762.2200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 125VDC - Aux Switch - Instant Transfer - Panel Mount | 0 |
|
$608.2500 / $1,110.6500 | Buy Now |
Part Details for 7012PKLX
7012PKLX CAD Models
7012PKLX Part Data Attributes:
|
7012PKLX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PKLX
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 125VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |