There are no models available for this part yet.
Overview of 7012SBT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7012SBT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC - Aux Switch - 2 Step Timing | 0 |
|
$566.4600 / $1,551.5200 | Buy Now | ||
DISTI #
000000000002764104
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$589.4300 / $760.5500 | Buy Now | |
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC - Aux Switch - 2 Step Timing | 0 |
|
$566.4600 / $1,551.5200 | Buy Now |
CAD Models for 7012SBT by TE Connectivity
Part Data Attributes for 7012SBT by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Voltage(DC)-Max
|
250 V
|
Coil/Input Supply Type
|
DC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|