Part Details for 7012SBX by TE Connectivity
Overview of 7012SBX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7012SBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1783
|
Newark | 7012Sbx=Rly, std, on,2P,250Vdc,. |Te Connectivity 7012SBX RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.4700 / $698.6500 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC - Panel Mount |
9 In Stock |
|
$624.0600 / $774.2100 | Buy Now |
DISTI #
000000000002764105
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$548.3500 / $727.7600 | Buy Now |
DISTI #
C1S757102590596
|
Chip1Stop | 7012SBX equal RLY,STD,ON,2P,250VDC,. RoHS: Not Compliant | 1 |
|
$1,130.0000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 250VDC - Panel Mount |
9 In Stock |
|
$624.0600 / $774.2100 | Buy Now |
Part Details for 7012SBX
7012SBX CAD Models
7012SBX Part Data Attributes
|
7012SBX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012SBX
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 250VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |