Part Details for 7012SC by TE Connectivity
Overview of 7012SC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6898
|
Newark | 7012Sc=Rly, std, on,2P,250Vdc,1 Rohs Compliant: No |Agastat Te Connectivity 7012SC Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$594.1500 / $649.3200 | Buy Now |
DISTI #
A104702-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 8 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.0875 | Buy Now |
DISTI #
655-7012SC
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 250V 10A RoHS: Not Compliant | 6 |
|
$583.3200 / $606.2600 | Buy Now |
DISTI #
70132284
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 250DC, 1.5-15 sec., 7000 | TE Connectivity 7012SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$540.0800 / $600.0900 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 250VDC |
10 In Stock |
|
$589.1000 / $649.5300 | Buy Now |
DISTI #
5-1423159-0
|
TTI | Time Delay & Timing Relays 7012SC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$514.8700 / $590.6800 | Buy Now |
DISTI #
000000000003352786
|
Sager | Time Delay & Timing Relays 2FormC DPDT 250V 10A Min Qty: 1 | 0 |
|
$565.8500 / $606.2700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 250VDC |
10 In Stock |
|
$589.1000 / $649.5300 | Buy Now |
Part Details for 7012SC
7012SC CAD Models
7012SC Part Data Attributes
|
7012SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012SC
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 250VDC (COIL), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |