Part Details for 7012SF by TE Connectivity
Overview of 7012SF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7012SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7730
|
Newark | 7012Sf=Rly, std, on,2P,250Vdc,10 |Agastat Te Connectivity 7012SF Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.3400 / $639.7000 | Buy Now |
DISTI #
655-7012SF
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 250VDC 10 | 0 |
|
$604.6300 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 250VDC |
5 On Order |
|
$500.4700 / $1,082.3900 | Buy Now |
DISTI #
000000000002764114
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 250VDC 10 Min Qty: 1 | 0 |
|
$557.4700 / $597.2900 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 250VDC |
5 On Order |
|
$500.4700 / $1,082.3900 | Buy Now |
Part Details for 7012SF
7012SF CAD Models
7012SF Part Data Attributes
|
7012SF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012SF
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 250VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |