There are no models available for this part yet.
Overview of 7012SKX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7012SKX by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H4917
|
Newark | 7012Skx=Rly, std, on,2P,250Vdc, Rohs Compliant: No |Agastat Te Connectivity 7012SKX RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.4300 / $630.5100 | Buy Now | |
DISTI #
7012SKX-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 16 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.8781 | Buy Now | |
DISTI #
655-7012SKX
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 250VDC RoHS: Not Compliant | 0 |
|
$580.8800 | Order Now | |
DISTI #
71993905
|
RS | Relay, 7012Skx=Std, On, 2P, 250Vdc, | TE Connectivity 7012SKX RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$801.6100 | RFQ | |
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 250VDC - Panel Mount |
9 Partner Stock |
|
$613.3500 / $677.7000 | Buy Now | ||
DISTI #
000000000002764118
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 250VDC Min Qty: 1 | 0 |
|
$559.1600 / $639.0300 | Buy Now | |
DISTI #
C1S757107064953
|
Chip1Stop | Time Delay Relay 250VDC 10A DPDT(114.8x82.6x78.5)mm Panel RoHS: Not Compliant | 9 |
|
$686.0000 | Buy Now | |
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 250VDC - Panel Mount |
9 Partner Stock |
|
$613.3500 / $677.7000 | Buy Now |
CAD Models for 7012SKX by TE Connectivity
Part Data Attributes for 7012SKX by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Adjustable Time Delay-Max
|
300 s
|
Adjustable Time Delay-Min
|
1 s
|
Body Breadth
|
65.3 mm
|
Body Height
|
71.9 mm
|
Body Length or Diameter
|
114.8 mm
|
Coil Voltage(DC)-Max
|
250 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Reference Standard
|
CE; CSA; FM; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|