Part Details for 7012VBA2 by TE Connectivity
Overview of 7012VBA2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Healthcare
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7012VBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8057
|
Newark | 7012Vba2=Rly, std, on,2P,32Vdc,5Sec, a2 Opt |Agastat Te Connectivity 7012VBA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,040.9700 / $1,207.2100 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 32VDC - Quick Connects | 0 |
|
$606.6100 / $898.1900 | Buy Now |
DISTI #
000000000002764124
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$589.7600 / $930.0800 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 32VDC - Quick Connects | 0 |
|
$606.6100 / $898.1900 | Buy Now |
Part Details for 7012VBA2
7012VBA2 CAD Models
7012VBA2 Part Data Attributes:
|
7012VBA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012VBA2
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 32VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |