Part Details for 7014-08041-2100150 by Murrelektronik GmbH
Overview of 7014-08041-2100150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7014S12PFG8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20PF8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20JI | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM |
Price & Stock for 7014-08041-2100150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7014080412100150
|
Mouser Electronics | Murrelektronik M8 female 0 with cable F+B, PVC 3x0.25 gy UL/CSA 1.5m | 0 |
|
$23.4300 | Order Now |
DISTI #
74704966
|
RS | Cordset, M8, Female 0 deg. with cable F+B, PVC 3x0.25 gy UL/CSA 1.5m | Murrelektronik 7014-08041-2100150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$19.7600 / $21.9500 | Buy Now |
Part Details for 7014-08041-2100150
7014-08041-2100150 CAD Models
7014-08041-2100150 Part Data Attributes
|
7014-08041-2100150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-08041-2100150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |