There are no models available for this part yet.
Overview of 7014-08061-2111000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7014S12PFG8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20PF8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20JI | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM |
Price & Stock for 7014-08061-2111000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7014080612111000
|
Mouser Electronics | Murrelektronik M8 female 0 with cable F+B, PVC 4x0.25 gy UL/CSA 10m | 0 |
|
$42.8400 | Order Now | |
DISTI #
74704976
|
RS | Cordset, M8, Female 0 deg. with cable F+B, PVC 4x0.25 gy UL/CSA 10m | Murrelektronik 7014-08061-2111000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$35.8900 / $39.8800 | Buy Now | |
DISTI #
7014-08061-2111000
|
TME | Connection lead, M8, PIN: 4, straight, 10m, plug, 30VAC, 7014, PVC Min Qty: 1 | 0 |
|
$16.1300 / $18.2400 | RFQ |
CAD Models for 7014-08061-2111000 by Murrelektronik GmbH
Part Data Attributes for 7014-08061-2111000 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|