Part Details for 7014-08101-2110500 by Murrelektronik GmbH
Overview of 7014-08101-2110500 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 7014-08101-2110500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74704985
|
RS | Cordset, M8, Female 90 deg. with cable F+B, PVC 4x0.25 gy UL/CSA 5m | Murrelektronik 7014-08101-2110500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$28.2300 / $31.3700 | Buy Now |
DISTI #
7014-08101-2110500
|
TME | Connection lead, M8, PIN: 4, angled, 5m, plug, 30VAC, -25÷80°C, PVC Min Qty: 1 | 9 |
|
$13.2900 / $15.1000 | Buy Now |
Part Details for 7014-08101-2110500
7014-08101-2110500 CAD Models
7014-08101-2110500 Part Data Attributes
|
7014-08101-2110500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-08101-2110500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |