Part Details for 7014-08101-2111000 by Murrelektronik GmbH
Overview of 7014-08101-2111000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7014-08101-2111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74704987
|
RS | Cordset, M8, Female 90 deg. with cable F+B, PVC 4x0.25 gy UL/CSA 10m | Murrelektronik 7014-08101-2111000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$36.9600 / $41.0700 | Buy Now |
DISTI #
7014-08101-2111000
|
TME | Connection lead, M8, PIN: 4, angled, 10m, plug, 30VAC, -25÷80°C, PVC Min Qty: 1 | 0 |
|
$16.0500 / $18.2600 | RFQ |
Part Details for 7014-08101-2111000
7014-08101-2111000 CAD Models
7014-08101-2111000 Part Data Attributes
|
7014-08101-2111000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-08101-2111000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |