Part Details for 7014-13221-3480300 by Murrelektronik GmbH
Overview of 7014-13221-3480300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7014S12PFG8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20PF8 | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM | |
7014S20JI | Renesas Electronics Corporation | 4K x 9 Dual-Port RAM |
Price & Stock for 7014-13221-3480300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7014132213480300
|
Mouser Electronics | Murrelektronik M12 female 0 shielded with cable F&B, PVC 5x0.34 shielded gy 3m | 0 |
|
$48.5600 | Order Now |
DISTI #
7014-13221-3480300
|
TME | Connection lead, M12, PIN: 5, straight, 3m, plug, 60VAC, 7014, PVC Min Qty: 1 | 10 |
|
$30.1400 / $34.2900 | Buy Now |
Part Details for 7014-13221-3480300
7014-13221-3480300 CAD Models
7014-13221-3480300 Part Data Attributes
|
7014-13221-3480300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-13221-3480300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |