7014-13281-3480300
Murrelektronik GmbH
Description: Circular Connector,

Overview of 7014-13281-3480300 by Murrelektronik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
7014S12PFG8 Renesas Electronics Corporation 4K x 9 Dual-Port RAM
7014S20PF8 Renesas Electronics Corporation 4K x 9 Dual-Port RAM
7014S20JI Renesas Electronics Corporation 4K x 9 Dual-Port RAM

Price & Stock for 7014-13281-3480300 by Murrelektronik GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 867-7014132813480300
Mouser Electronics Murrelektronik M12 FEMALE 90 SHIELDED F&B, PVC 5X0.34 shielded GRAY, 3m 0
  • 1 $54.6400
$54.6400 Order Now
DISTI # 7014-13281-3480300
TME Connection lead, M12, PIN: 5, angled, 3m, plug, 60VAC, 7014, -25÷80°C Min Qty: 1 5
  • 1 $35.4000
  • 5 $33.2600
  • 10 $31.1200
$31.1200 / $35.4000 Buy Now

CAD Models for 7014-13281-3480300 by Murrelektronik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7014-13281-3480300 by Murrelektronik GmbH

7014-13281-3480300
Murrelektronik GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURRELEKTRONIK GMBH
Reach Compliance Code
compliant
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 7014-13281-3480300
    Murrelektronik GmbH
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7014-13281-3480300 by Murrelektronik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7014-13281-3480300 by Murrelektronik GmbH

Select Manufacturer
Which Manufacturer of 7014-13281-3480300 would you like to use for your alert(s)?
  • Please alert me when 7014-13281-3480300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7014-13281-3480300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7014-13281-3480300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7014-13281-3480300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7014-13281-3480300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7014-13281-3480300 by Murrelektronik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: