Part Details for 7014383 by Nordson EFD
Overview of 7014383 by Nordson EFD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7014383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10034307
|
Techni-Tool, Inc. | Nordson EFD 7014383 Flux, NC 23P2- Sn63-T3, 90%, 6 oz, 500G, SB-6-Sn63-576-C, NC 23P20 Sn63/PB37 | 0 |
|
$472.2800 | Buy Now |
DISTI #
10034307
|
TestEquity LLC | Nordson EFD 7014383 Flux, NC 23P2- Sn63-T3, 90%, 6 oz, 500G, SB-6-Sn63-576-C, NC 23P20 Sn63/PB37 | 0 |
|
$472.2800 | Buy Now |