Part Details for 7014X3B by TE Connectivity
Overview of 7014X3B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7014X3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4966
|
Newark | 7014X3B= Rly,std,on,4P,110Vdc, |Agastat Te Connectivity 7014X3B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.3700 / $747.8700 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec On Delay - | 0 |
|
$635.2800 / $1,160.0200 | Buy Now |
DISTI #
000000000002764206
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec On Delay - | 0 |
|
$635.2800 / $1,160.0200 | Buy Now |
Part Details for 7014X3B
7014X3B CAD Models
7014X3B Part Data Attributes
|
7014X3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7014X3B
TE Connectivity
On-Delay Relay, 4 Form C, 4PDT-CO, 110VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |