Part Details for 7015.1550 by Schurter Electronic Components
Overview of 7015.1550 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7015.1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7015.1550
|
Avnet Abacus | SRT7015.1550 (Alt: 7015.1550) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 7015.1550
7015.1550 CAD Models
7015.1550 Part Data Attributes:
|
7015.1550
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7015.1550
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 10A, 125VAC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | NNO | |
Surface Mount | NO | |
Terminal Shape | END CAP |